
T38423170 | |
|---|---|
DigiKey Part Number | 364-T38423170-ND |
Manufacturer | |
Manufacturer Product Number | T38423170 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 17 | Mounting Type Chassis, Panel |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-17 | Curtis Industries | 0 | 364-CFT-17-ND | kr.149.87125 | Parametric Equivalent |
| T38220170 | Curtis Industries | 0 | 364-T38220170-ND | kr.77.42535 | Parametric Equivalent |
| T38222170 | Curtis Industries | 0 | 364-T38222170-ND | kr.84.84570 | Parametric Equivalent |
| T38223170 | Curtis Industries | 0 | 364-T38223170-ND | kr.79.28045 | Parametric Equivalent |
| T38420170 | Curtis Industries | 0 | 364-T38420170-ND | kr.50.96600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.70.10265 | kr.14,020.53 |
| Unit Price without VAT: | kr.70.10265 |
|---|---|
| Unit Price with VAT: | kr.87.62831 |







