Parametric Equivalent

T38423030 | |
|---|---|
DigiKey Part Number | 364-T38423030-ND |
Manufacturer | |
Manufacturer Product Number | T38423030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 3 | Mounting Type Chassis, Panel |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-3 | Curtis Industries | 0 | 364-CFT-3-ND | kr.29.24545 | Parametric Equivalent |
| T38220030 | Curtis Industries | 0 | 364-T38220030-ND | kr.14.96745 | Parametric Equivalent |
| T38222030 | Curtis Industries | 0 | 364-T38222030-ND | kr.16.30965 | Parametric Equivalent |
| T38223030 | Curtis Industries | 0 | 364-T38223030-ND | kr.16.69165 | Parametric Equivalent |
| T38420030 | Curtis Industries | 0 | 364-T38420030-ND | kr.15.73525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.71405 | kr.2,742.81 |
| Unit Price without VAT: | kr.13.71405 |
|---|---|
| Unit Price with VAT: | kr.17.14256 |










