
T38422250 | |
|---|---|
DigiKey Part Number | 364-T38422250-ND |
Manufacturer | |
Manufacturer Product Number | T38422250 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 25 | Terminal Screw Finish Nickel |
Number of Wire Entries 25 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-25 | Curtis Industries | 0 | 364-CFT-25-ND | kr.218.80230 | Parametric Equivalent |
| T38220250 | Curtis Industries | 0 | 364-T38220250-ND | kr.113.64830 | Parametric Equivalent |
| T38222250 | Curtis Industries | 0 | 364-T38222250-ND | kr.124.58355 | Parametric Equivalent |
| T38223250 | Curtis Industries | 0 | 364-T38223250-ND | kr.116.47975 | Parametric Equivalent |
| T38420250 | Curtis Industries | 0 | 364-T38420250-ND | kr.69.22390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.111.40270 | kr.22,280.54 |
| Unit Price without VAT: | kr.111.40270 |
|---|---|
| Unit Price with VAT: | kr.139.25338 |







