Parametric Equivalent

T38422100 | |
|---|---|
DigiKey Part Number | 364-T38422100-ND |
Manufacturer | |
Manufacturer Product Number | T38422100 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 10 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-10 | Curtis Industries | 1 | 364-CFT-10-ND | kr.158.56000 | Parametric Equivalent |
| T38220100 | Curtis Industries | 0 | 364-T38220100-ND | kr.45.59600 | Parametric Equivalent |
| T38222100 | Curtis Industries | 0 | 364-T38222100-ND | kr.49.98965 | Parametric Equivalent |
| T38223100 | Curtis Industries | 0 | 364-T38223100-ND | kr.46.67000 | Parametric Equivalent |
| T38420100 | Curtis Industries | 0 | 364-T38420100-ND | kr.32.19165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.45.20545 | kr.9,041.09 |
| Unit Price without VAT: | kr.45.20545 |
|---|---|
| Unit Price with VAT: | kr.56.50681 |










