T38413050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 139
Unit Price: kr.84.64000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.21.42570
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.23.48750
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.21.89520
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.18.40440
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.20.48455
Datasheet
Image for T38413050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38413050

DigiKey Part Number
364-T38413050-ND
Manufacturer
Manufacturer Product Number
T38413050
Description
CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
5
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
5
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFTP-5Curtis Industries139364-CFTP-5-NDkr.84.64000Parametric Equivalent
T38210050Curtis Industries0364-T38210050-NDkr.21.42570Parametric Equivalent
T38212050Curtis Industries0364-T38212050-NDkr.23.48750Parametric Equivalent
T38213050Curtis Industries0364-T38213050-NDkr.21.89520Parametric Equivalent
T38410050Curtis Industries0364-T38410050-NDkr.18.40440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.21.89520kr.4,379.04
Unit Price without VAT:kr.21.89520
Unit Price with VAT:kr.27.36900