
T38412140 | |
|---|---|
DigiKey Part Number | 364-T38412140-ND |
Manufacturer | |
Manufacturer Product Number | T38412140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 14 | Terminal Screw Finish Nickel |
Number of Wire Entries 14 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-14 | Curtis Industries | 0 | 364-CFTP-14-ND | kr.116.08920 | Parametric Equivalent |
| T38210140 | Curtis Industries | 0 | 364-T38210140-ND | kr.58.09340 | Parametric Equivalent |
| T38212140 | Curtis Industries | 0 | 364-T38212140-ND | kr.64.14685 | Parametric Equivalent |
| T38213140 | Curtis Industries | 0 | 364-T38213140-ND | kr.59.65560 | Parametric Equivalent |
| T38410140 | Curtis Industries | 0 | 364-T38410140-ND | kr.39.24965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.45.10785 | kr.9,021.57 |
| Unit Price without VAT: | kr.45.10785 |
|---|---|
| Unit Price with VAT: | kr.56.38481 |







