
T38410240 | |
|---|---|
DigiKey Part Number | 364-T38410240-ND |
Manufacturer | |
Manufacturer Product Number | T38410240 |
Description | CONN BARRIER STRP 24CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 24 | Terminal Screw Finish Nickel |
Number of Wire Entries 24 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-24 | Curtis Industries | 0 | 364-CFTP-24-ND | kr.198.39635 | Parametric Equivalent |
| T38210240 | Curtis Industries | 0 | 364-T38210240-ND | kr.99.39345 | Parametric Equivalent |
| T38212240 | Curtis Industries | 0 | 364-T38212240-ND | kr.109.93815 | Parametric Equivalent |
| T38213240 | Curtis Industries | 0 | 364-T38213240-ND | kr.102.02960 | Parametric Equivalent |
| T38412240 | Curtis Industries | 0 | 364-T38412240-ND | kr.73.42225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.63.17050 | kr.12,634.10 |
| Unit Price without VAT: | kr.63.17050 |
|---|---|
| Unit Price with VAT: | kr.78.96313 |







