
T38310130 | |
|---|---|
DigiKey Part Number | 364-T38310130-ND |
Manufacturer | |
Manufacturer Product Number | T38310130 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 13 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 13 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.51.25890 | kr.10,251.78 |
| Unit Price without VAT: | kr.51.25890 |
|---|---|
| Unit Price with VAT: | kr.64.07363 |







