
T38260250 | |
|---|---|
DigiKey Part Number | 364-T38260250-ND |
Manufacturer | |
Manufacturer Product Number | T38260250 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 25 | Terminal Screw Finish Nickel |
Number of Wire Entries 25 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38262250 | Curtis Industries | 0 | 364-T38262250-ND | kr.124.58355 | Parametric Equivalent |
| T38263250 | Curtis Industries | 0 | 364-T38263250-ND | kr.116.47975 | Parametric Equivalent |
| T38460250 | Curtis Industries | 0 | 364-T38460250-ND | kr.97.84640 | Parametric Equivalent |
| T38462250 | Curtis Industries | 0 | 364-T38462250-ND | kr.117.05680 | Parametric Equivalent |
| T38463250 | Curtis Industries | 0 | 364-T38463250-ND | kr.109.50200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.113.64830 | kr.22,729.66 |
| Unit Price without VAT: | kr.113.64830 |
|---|---|
| Unit Price with VAT: | kr.142.06038 |







