
T38232210 | |
|---|---|
DigiKey Part Number | 364-T38232210-ND |
Manufacturer | |
Manufacturer Product Number | T38232210 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 21 | Terminal Screw Finish Nickel |
Number of Wire Entries 21 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230210 | Curtis Industries | 0 | 364-T38230210-ND | kr.96.54230 | Parametric Equivalent |
| T38233210 | Curtis Industries | 0 | 364-T38233210-ND | kr.98.91145 | Parametric Equivalent |
| T38430210 | Curtis Industries | 0 | 364-T38430210-ND | kr.92.09880 | Parametric Equivalent |
| T38432210 | Curtis Industries | 0 | 364-T38432210-ND | kr.100.77040 | Parametric Equivalent |
| T38433210 | Curtis Industries | 0 | 364-T38433210-ND | kr.94.27320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.105.92010 | kr.21,184.02 |
| Unit Price without VAT: | kr.105.92010 |
|---|---|
| Unit Price with VAT: | kr.132.40013 |







