
T38232160 | |
|---|---|
DigiKey Part Number | 364-T38232160-ND |
Manufacturer | |
Manufacturer Product Number | T38232160 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 16 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230160 | Curtis Industries | 0 | 364-T38230160-ND | kr.9.77710 | Parametric Equivalent |
| T38233160 | Curtis Industries | 0 | 364-T38233160-ND | kr.10.01265 | Parametric Equivalent |
| T38430160 | Curtis Industries | 0 | 364-T38430160-ND | kr.9.54840 | Parametric Equivalent |
| T38432160 | Curtis Industries | 0 | 364-T38432160-ND | kr.10.44240 | Parametric Equivalent |
| T38433160 | Curtis Industries | 0 | 364-T38433160-ND | kr.9.77240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.79.86625 | kr.15,973.25 |
| Unit Price without VAT: | kr.79.86625 |
|---|---|
| Unit Price with VAT: | kr.99.83281 |







