
T38231160 | |
|---|---|
DigiKey Part Number | 364-T38231160-ND |
Manufacturer | |
Manufacturer Product Number | T38231160 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Quick Connect (0.110"), Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 16 | Mounting Type Chassis, Panel |
Number of Wire Entries 16 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38238160 | Curtis Industries | 0 | 364-T38238160-ND | kr.59.17760 | Parametric Equivalent |
| T38431160 | Curtis Industries | 0 | 364-T38431160-ND | kr.74.56840 | Parametric Equivalent |
| T38438160 | Curtis Industries | 0 | 364-T38438160-ND | kr.77.89560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.76.35135 | kr.15,270.27 |
| Unit Price without VAT: | kr.76.35135 |
|---|---|
| Unit Price with VAT: | kr.95.43919 |







