
T38228220 | |
|---|---|
DigiKey Part Number | 364-T38228220-ND |
Manufacturer | |
Manufacturer Product Number | T38228220 |
Description | CONN BARRIER STRP 22CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 22 | Mounting Type Chassis, Panel |
Number of Wire Entries 22 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-22 | Curtis Industries | 0 | 364-CFTW-22-ND | kr.211.08905 | Parametric Equivalent |
| T38221220 | Curtis Industries | 0 | 364-T38221220-ND | kr.104.86105 | Parametric Equivalent |
| T38421220 | Curtis Industries | 0 | 364-T38421220-ND | kr.93.63290 | Parametric Equivalent |
| T38428220 | Curtis Industries | 0 | 364-T38428220-ND | kr.98.02655 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.109.64525 | kr.21,929.05 |
| Unit Price without VAT: | kr.109.64525 |
|---|---|
| Unit Price with VAT: | kr.137.05656 |







