
T38222260 | |
|---|---|
DigiKey Part Number | 364-T38222260-ND |
Manufacturer | |
Manufacturer Product Number | T38222260 |
Description | CONN BARRIER STRP 26CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 26 | Terminal Screw Finish Nickel |
Number of Wire Entries 26 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-26 | Curtis Industries | 0 | 364-CFT-26-ND | kr.227.98005 | Parametric Equivalent |
| T38220260 | Curtis Industries | 0 | 364-T38220260-ND | kr.118.23720 | Parametric Equivalent |
| T38223260 | Curtis Industries | 0 | 364-T38223260-ND | kr.120.97100 | Parametric Equivalent |
| T38420260 | Curtis Industries | 0 | 364-T38420260-ND | kr.69.51685 | Parametric Equivalent |
| T38422260 | Curtis Industries | 0 | 364-T38422260-ND | kr.115.69865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.129.56295 | kr.25,912.59 |
| Unit Price without VAT: | kr.129.56295 |
|---|---|
| Unit Price with VAT: | kr.161.95369 |







