Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
T38222150 | |
|---|---|
DigiKey Part Number | 364-T38222150-ND |
Manufacturer | |
Manufacturer Product Number | T38222150 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
cms-datasheet | cms-datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 15 | Terminal Screw Finish Nickel |
Number of Wire Entries 15 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-15 | Curtis Industries | 0 | 364-CFT-15-ND | kr.132.88260 | Parametric Equivalent |
| T38220150 | Curtis Industries | 0 | 364-T38220150-ND | kr.68.93100 | Parametric Equivalent |
| T38223150 | Curtis Industries | 0 | 364-T38223150-ND | kr.69.90740 | Parametric Equivalent |
| T38420150 | Curtis Industries | 0 | 364-T38420150-ND | kr.46.37710 | Parametric Equivalent |
| T38422150 | Curtis Industries | 0 | 364-T38422150-ND | kr.66.78300 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 200 | kr.74.78920 | kr.14,957.84 |
| Unit Price without VAT: | kr.74.78920 |
|---|---|
| Unit Price with VAT: | kr.93.48650 |







