
T38220190 | |
|---|---|
DigiKey Part Number | 364-T38220190-ND |
Manufacturer | |
Manufacturer Product Number | T38220190 |
Description | CONN BARRIER STRP 19CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 19 | Terminal Screw Finish Nickel |
Number of Wire Entries 19 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-19 | Curtis Industries | 0 | 364-CFT-19-ND | kr.169.19580 | Parametric Equivalent |
| T38222190 | Curtis Industries | 0 | 364-T38222190-ND | kr.95.85130 | Parametric Equivalent |
| T38223190 | Curtis Industries | 0 | 364-T38223190-ND | kr.89.53360 | Parametric Equivalent |
| T38420190 | Curtis Industries | 0 | 364-T38420190-ND | kr.57.35285 | Parametric Equivalent |
| T38422190 | Curtis Industries | 0 | 364-T38422190-ND | kr.85.48630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.87.46060 | kr.17,492.12 |
| Unit Price without VAT: | kr.87.46060 |
|---|---|
| Unit Price with VAT: | kr.109.32575 |







