T38220180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.270.69000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.90.61945
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.84.69660
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.54.39140
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 199
Unit Price: kr.145.38000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.75.02265
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.198.00865
Datasheet
Image for T38220180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38220180

DigiKey Part Number
364-T38220180-ND
Manufacturer
Manufacturer Product Number
T38220180
Description
CONN BARRIER STRP 18CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
18
Terminal Screw Finish
Nickel
Number of Wire Entries
18
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-18Curtis Industries0364-CFT-18-NDkr.270.69000Parametric Equivalent
T38222180Curtis Industries0364-T38222180-NDkr.90.61945Parametric Equivalent
T38223180Curtis Industries0364-T38223180-NDkr.84.69660Parametric Equivalent
T38420180Curtis Industries0364-T38420180-NDkr.54.39140Parametric Equivalent
T38422180Curtis Industries199364-T38422180-NDkr.145.38000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.82.62360kr.16,524.72
Unit Price without VAT:kr.82.62360
Unit Price with VAT:kr.103.27950