Parametric Equivalent

T38218200 | |
|---|---|
DigiKey Part Number | 364-T38218200-ND |
Manufacturer | |
Manufacturer Product Number | T38218200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTPW-20 | Curtis Industries | 0 | 364-CFTPW-20-ND | kr.185.50840 | Parametric Equivalent |
| T38211200 | Curtis Industries | 0 | 364-T38211200-ND | kr.87.28660 | Parametric Equivalent |
| T38411200 | Curtis Industries | 0 | 364-T38411200-ND | kr.57.89815 | Parametric Equivalent |
| T38418200 | Curtis Industries | 0 | 364-T38418200-ND | kr.91.58255 | Parametric Equivalent |
| 0387205320 | Molex | 0 | 0387205320-ND | kr.49.38428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.91.58255 | kr.18,316.51 |
| Unit Price without VAT: | kr.91.58255 |
|---|---|
| Unit Price with VAT: | kr.114.47819 |







