
T38212250 | |
|---|---|
DigiKey Part Number | 364-T38212250-ND |
Manufacturer | |
Manufacturer Product Number | T38212250 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 25 | Terminal Screw Finish Nickel |
Number of Wire Entries 25 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-25 | Curtis Industries | 0 | 364-CFTP-25-ND | kr.206.59780 | Parametric Equivalent |
| T38210250 | Curtis Industries | 0 | 364-T38210250-ND | kr.103.49415 | Parametric Equivalent |
| T38213250 | Curtis Industries | 0 | 364-T38213250-ND | kr.106.32560 | Parametric Equivalent |
| T38410250 | Curtis Industries | 0 | 364-T38410250-ND | kr.65.51375 | Parametric Equivalent |
| T38412250 | Curtis Industries | 0 | 364-T38412250-ND | kr.76.15610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.114.42940 | kr.22,885.88 |
| Unit Price without VAT: | kr.114.42940 |
|---|---|
| Unit Price with VAT: | kr.143.03675 |







