
T38211170 | |
|---|---|
DigiKey Part Number | 364-T38211170-ND |
Manufacturer | |
Manufacturer Product Number | T38211170 |
Description | CONN BARRIER STRP 17CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 17 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 17 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTPW-17 | Curtis Industries | 0 | 364-CFTPW-17-ND | kr.158.07270 | Parametric Equivalent |
| T38218170 | Curtis Industries | 0 | 364-T38218170-ND | kr.77.81590 | Parametric Equivalent |
| T38411170 | Curtis Industries | 0 | 364-T38411170-ND | kr.50.08725 | Parametric Equivalent |
| T38418170 | Curtis Industries | 0 | 364-T38418170-ND | kr.77.81590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.74.10570 | kr.14,821.14 |
| Unit Price without VAT: | kr.74.10570 |
|---|---|
| Unit Price with VAT: | kr.92.63213 |







