
T38210230 | |
|---|---|
DigiKey Part Number | 364-T38210230-ND |
Manufacturer | |
Manufacturer Product Number | T38210230 |
Description | CONN BARRIER STRP 23CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 23 | Terminal Screw Finish Nickel |
Number of Wire Entries 23 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-23 | Curtis Industries | 0 | 364-CFTP-23-ND | kr.190.78075 | Parametric Equivalent |
| T38212230 | Curtis Industries | 0 | 364-T38212230-ND | kr.105.25160 | Parametric Equivalent |
| T38213230 | Curtis Industries | 0 | 364-T38213230-ND | kr.97.73365 | Parametric Equivalent |
| T38410230 | Curtis Industries | 0 | 364-T38410230-ND | kr.60.72960 | Parametric Equivalent |
| T38412230 | Curtis Industries | 0 | 364-T38412230-ND | kr.70.49320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.95.19510 | kr.19,039.02 |
| Unit Price without VAT: | kr.95.19510 |
|---|---|
| Unit Price with VAT: | kr.118.99388 |







