
T38133200 | |
|---|---|
DigiKey Part Number | 364-T38133200-ND |
Manufacturer | |
Manufacturer Product Number | T38133200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Quick Connect (0.110") |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 20 | Mounting Type Chassis, Panel |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.74.59390 | kr.14,918.78 |
| Unit Price without VAT: | kr.74.59390 |
|---|---|
| Unit Price with VAT: | kr.93.24238 |







