Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
T38073210 | |
|---|---|
DigiKey Part Number | 364-T38073210-ND |
Manufacturer | |
Manufacturer Product Number | T38073210 |
Description | CONN BARRIER STRP 21CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
cms-datasheet | cms-datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 21 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 21 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-21 | Curtis Industries | 0 | 364-CBP-21-ND | kr.144.69655 | Parametric Equivalent |
| T38010210 | Curtis Industries | 0 | 364-T38010210-ND | kr.80.25680 | Parametric Equivalent |
| T38012210 | Curtis Industries | 0 | 364-T38012210-ND | kr.89.43460 | Parametric Equivalent |
| T38013210 | Curtis Industries | 0 | 364-T38013210-ND | kr.82.60005 | Parametric Equivalent |
| T38070210 | Curtis Industries | 0 | 364-T38070210-ND | kr.92.11760 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 25 | kr.85.19960 | kr.2,129.99 |
| Unit Price without VAT: | kr.85.19960 |
|---|---|
| Unit Price with VAT: | kr.106.49950 |







