T38070220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.153.30285
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.84.99275
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.94.66675
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.87.46060
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.110.46095
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.102.46515
Datasheet
Image for T38070220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38070220

DigiKey Part Number
364-T38070220-ND
Manufacturer
Manufacturer Product Number
T38070220
Description
CONN BARRIER STRP 22CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
22
Terminal Screw Finish
Nickel
Number of Wire Entries
22
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-22Curtis Industries0364-CBP-22-NDkr.153.30285Parametric Equivalent
T38010220Curtis Industries0364-T38010220-NDkr.84.99275Parametric Equivalent
T38012220Curtis Industries0364-T38012220-NDkr.94.66675Parametric Equivalent
T38013220Curtis Industries0364-T38013220-NDkr.87.46060Parametric Equivalent
T38072220Curtis Industries0364-T38072220-NDkr.110.46095Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.99.89855kr.19,979.71
Unit Price without VAT:kr.99.89855
Unit Price with VAT:kr.124.87319