
T38070190 | |
|---|---|
DigiKey Part Number | 364-T38070190-ND |
Manufacturer | |
Manufacturer Product Number | T38070190 |
Description | CONN BARRIER STRP 19CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 19 | Terminal Screw Finish Nickel |
Number of Wire Entries 19 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-19 | Curtis Industries | 0 | 364-CBP-19-ND | kr.131.32040 | Parametric Equivalent |
| T38010190 | Curtis Industries | 0 | 364-T38010190-ND | kr.72.64120 | Parametric Equivalent |
| T38012190 | Curtis Industries | 0 | 364-T38012190-ND | kr.80.94025 | Parametric Equivalent |
| T38013190 | Curtis Industries | 0 | 364-T38013190-ND | kr.74.69155 | Parametric Equivalent |
| T38072190 | Curtis Industries | 0 | 364-T38072190-ND | kr.70.17600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.84.10400 | kr.2,102.60 |
| Unit Price without VAT: | kr.84.10400 |
|---|---|
| Unit Price with VAT: | kr.105.13000 |








