
T38018230 | |
|---|---|
DigiKey Part Number | 364-T38018230-ND |
Manufacturer | |
Manufacturer Product Number | T38018230 |
Description | CONN BARRIER STRP 23CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 23 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 23 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-23 | Curtis Industries | 0 | 364-CBPW-23-ND | kr.184.49645 | Parametric Equivalent |
| T38011230 | Curtis Industries | 0 | 364-T38011230-ND | kr.93.97575 | Parametric Equivalent |
| T38071230 | Curtis Industries | 0 | 364-T38071230-ND | kr.109.76995 | Parametric Equivalent |
| T38078230 | Curtis Industries | 0 | 364-T38078230-ND | kr.115.39665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.99.01015 | kr.19,802.03 |
| Unit Price without VAT: | kr.99.01015 |
|---|---|
| Unit Price with VAT: | kr.123.76269 |







