
T38013250 | |
|---|---|
DigiKey Part Number | 364-T38013250-ND |
Manufacturer | |
Manufacturer Product Number | T38013250 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 25 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 25 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-25 | Curtis Industries | 0 | 364-CBP-25-ND | kr.171.54645 | Parametric Equivalent |
| T38010250 | Curtis Industries | 0 | 364-T38010250-ND | kr.95.48800 | Parametric Equivalent |
| T38012250 | Curtis Industries | 0 | 364-T38012250-ND | kr.106.52090 | Parametric Equivalent |
| T38070250 | Curtis Industries | 0 | 364-T38070250-ND | kr.107.88640 | Parametric Equivalent |
| T38072250 | Curtis Industries | 0 | 364-T38072250-ND | kr.117.96200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.98.31945 | kr.19,663.89 |
| Unit Price without VAT: | kr.98.31945 |
|---|---|
| Unit Price with VAT: | kr.122.89931 |







