Parametric Equivalent

T38013080 | |
|---|---|
DigiKey Part Number | 364-T38013080-ND |
Manufacturer | |
Manufacturer Product Number | T38013080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 8 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-8 | Curtis Industries | 0 | 364-CBP-8-ND | kr.57.11705 | Parametric Equivalent |
| T38010080 | Curtis Industries | 4 | 364-T38010080-ND | kr.70.50000 | Parametric Equivalent |
| T38012080 | Curtis Industries | 0 | 364-T38012080-ND | kr.38.17570 | Parametric Equivalent |
| T38070080 | Curtis Industries | 0 | 364-T38070080-ND | kr.26.56110 | Parametric Equivalent |
| T38072080 | Curtis Industries | 0 | 364-T38072080-ND | kr.31.98640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.35.53950 | kr.7,107.90 |
| Unit Price without VAT: | kr.35.53950 |
|---|---|
| Unit Price with VAT: | kr.44.42438 |










