
T38011150 | |
|---|---|
DigiKey Part Number | 364-T38011150-ND |
Manufacturer | |
Manufacturer Product Number | T38011150 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 15 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 15 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBPW-15 | Curtis Industries | 0 | 364-CBPW-15-ND | kr.171.96680 | Parametric Equivalent |
| T38018150 | Curtis Industries | 0 | 364-T38018150-ND | kr.91.88420 | Parametric Equivalent |
| T38071150 | Curtis Industries | 0 | 364-T38071150-ND | kr.77.67760 | Parametric Equivalent |
| T38078150 | Curtis Industries | 0 | 364-T38078150-ND | kr.81.18480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.60.53430 | kr.12,106.86 |
| Unit Price without VAT: | kr.60.53430 |
|---|---|
| Unit Price with VAT: | kr.75.66788 |







