
T37120140 | |
|---|---|
DigiKey Part Number | 364-T37120140-ND |
Manufacturer | |
Manufacturer Product Number | T37120140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 14 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 14 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.43000 | kr.100.43 |
| 10 | kr.71.48400 | kr.714.84 |
| 25 | kr.63.53440 | kr.1,588.36 |
| 50 | kr.58.76680 | kr.2,938.34 |
| 100 | kr.54.93170 | kr.5,493.17 |
| 250 | kr.51.04916 | kr.12,762.29 |
| 500 | kr.48.83638 | kr.24,418.19 |
| 1.000 | kr.47.11444 | kr.47,114.44 |
| Unit Price without VAT: | kr.100.43000 |
|---|---|
| Unit Price with VAT: | kr.125.53750 |


