
T37111060 | |
|---|---|
DigiKey Part Number | 364-T37111060-ND |
Manufacturer | |
Manufacturer Product Number | T37111060 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.67000 | kr.45.67 |
| 10 | kr.32.37900 | kr.323.79 |
| 25 | kr.28.48080 | kr.712.02 |
| 50 | kr.26.09020 | kr.1,304.51 |
| 100 | kr.24.13460 | kr.2,413.46 |
| 250 | kr.22.12660 | kr.5,531.65 |
| 500 | kr.20.96896 | kr.10,484.48 |
| 1.000 | kr.20.06137 | kr.20,061.37 |
| Unit Price without VAT: | kr.45.67000 |
|---|---|
| Unit Price with VAT: | kr.57.08750 |



