
T37078120 | |
|---|---|
DigiKey Part Number | 364-T37078120-ND |
Manufacturer | |
Manufacturer Product Number | T37078120 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37011120 | Curtis Industries | 0 | 364-T37011120-ND | kr.91.55000 | Parametric Equivalent |
| T37018120 | Curtis Industries | 0 | 364-T37018120-ND | kr.49.20855 | Parametric Equivalent |
| T37071120 | Curtis Industries | 0 | 364-T37071120-ND | kr.48.03690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.50.67310 | kr.10,134.62 |
| Unit Price without VAT: | kr.50.67310 |
|---|---|
| Unit Price with VAT: | kr.63.34138 |



