
T37073230 | |
|---|---|
DigiKey Part Number | 364-T37073230-ND |
Manufacturer | |
Manufacturer Product Number | T37073230 |
Description | CONN BARRIER STRP 23CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 23 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 23 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37010230 | Curtis Industries | 0 | 364-T37010230-ND | kr.83.47880 | Parametric Equivalent |
| T37012230 | Curtis Industries | 0 | 364-T37012230-ND | kr.93.53530 | Parametric Equivalent |
| T37013230 | Curtis Industries | 0 | 364-T37013230-ND | kr.86.01730 | Parametric Equivalent |
| T37070230 | Curtis Industries | 0 | 364-T37070230-ND | kr.86.70075 | Parametric Equivalent |
| T37072230 | Curtis Industries | 0 | 364-T37072230-ND | kr.96.75730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.89.23930 | kr.17,847.86 |
| Unit Price without VAT: | kr.89.23930 |
|---|---|
| Unit Price with VAT: | kr.111.54913 |


