
T37011110 | |
|---|---|
DigiKey Part Number | 364-T37011110-ND |
Manufacturer | |
Manufacturer Product Number | T37011110 |
Description | CONN BARRIER STRP 11CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 11 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 11 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.29000 | kr.64.29 |
| 10 | kr.45.62300 | kr.456.23 |
| Unit Price without VAT: | kr.64.29000 |
|---|---|
| Unit Price with VAT: | kr.80.36250 |


