
GFTX-6 | |
|---|---|
DigiKey Part Number | 364-GFTX-6-ND |
Manufacturer | |
Manufacturer Product Number | GFTX-6 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Solder Turret, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 6 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.06000 | kr.105.06 |
| 10 | kr.74.80500 | kr.748.05 |
| 25 | kr.66.52280 | kr.1,663.07 |
| 50 | kr.61.55900 | kr.3,077.95 |
| 100 | kr.57.56820 | kr.5,756.82 |
| 250 | kr.53.53016 | kr.13,382.54 |
| 500 | kr.51.22948 | kr.25,614.74 |
| 1.000 | kr.49.44001 | kr.49,440.01 |
| Unit Price without VAT: | kr.105.06000 |
|---|---|
| Unit Price with VAT: | kr.131.32500 |

