
GFTSX-5 | |
|---|---|
DigiKey Part Number | 364-GFTSX-5-ND |
Manufacturer | |
Manufacturer Product Number | GFTSX-5 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Threaded, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.03000 | kr.108.03 |
| 10 | kr.76.96800 | kr.769.68 |
| 25 | kr.68.48200 | kr.1,712.05 |
| 50 | kr.63.40380 | kr.3,170.19 |
| 100 | kr.59.32400 | kr.5,932.40 |
| 250 | kr.55.19884 | kr.13,799.71 |
| 500 | kr.52.84986 | kr.26,424.93 |
| 1.000 | kr.51.02299 | kr.51,022.99 |
| Unit Price without VAT: | kr.108.03000 |
|---|---|
| Unit Price with VAT: | kr.135.03750 |

