3 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFTSX-3

DigiKey Part Number
364-GFTSX-3-ND
Manufacturer
Manufacturer Product Number
GFTSX-3
Description
CONN BARRIER STRIP 3CIRC 0.438"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Threaded, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.71.39000kr.71.39
10kr.50.65700kr.506.57
25kr.44.80600kr.1,120.15
50kr.41.26460kr.2,063.23
100kr.38.39570kr.3,839.57
250kr.35.47484kr.8,868.71
500kr.33.80210kr.16,901.05
1.000kr.32.49675kr.32,496.75
Manufacturers Standard Package
Unit Price without VAT:kr.71.39000
Unit Price with VAT:kr.89.23750