
GFTAX-24 | |
|---|---|
DigiKey Part Number | 364-GFTAX-24-ND |
Manufacturer | |
Manufacturer Product Number | GFTAX-24 |
Description | CONN BARRIER STRP 24CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Solder Turret, Insulated |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 24 | Mounting Type Chassis, Panel |
Number of Wire Entries 24 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.355.93000 | kr.355.93 |
| 10 | kr.260.32700 | kr.2,603.27 |
| 25 | kr.236.26400 | kr.5,906.60 |
| 50 | kr.222.25000 | kr.11,112.50 |
| 100 | kr.211.19110 | kr.21,119.11 |
| 250 | kr.200.18728 | kr.50,046.82 |
| Unit Price without VAT: | kr.355.93000 |
|---|---|
| Unit Price with VAT: | kr.444.91250 |

