
GBPX-26 | |
|---|---|
DigiKey Part Number | 364-GBPX-26-ND |
Manufacturer | |
Manufacturer Product Number | GBPX-26 |
Description | CONN BARRIER STRP 26CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 26 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 26 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.294.11000 | kr.294.11 |
| 10 | kr.213.91800 | kr.2,139.18 |
| 25 | kr.193.50200 | kr.4,837.55 |
| 50 | kr.181.56500 | kr.9,078.25 |
| 100 | kr.172.12090 | kr.17,212.09 |
| 250 | kr.162.70344 | kr.40,675.86 |
| Unit Price without VAT: | kr.294.11000 |
|---|---|
| Unit Price with VAT: | kr.367.63750 |








