
F1400AA06 | |
|---|---|
DigiKey Part Number | 364-1087-ND |
Manufacturer | |
Manufacturer Product Number | F1400AA06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.426.17000 | kr.426.17 |
| 10 | kr.347.80000 | kr.3,478.00 |
| 30 | kr.315.63467 | kr.9,469.04 |
| 50 | kr.301.69020 | kr.15,084.51 |
| 100 | kr.285.22080 | kr.28,522.08 |
| Unit Price without VAT: | kr.426.17000 |
|---|---|
| Unit Price with VAT: | kr.532.71250 |

