
F1299AA03 | |
|---|---|
DigiKey Part Number | 364-1061-ND |
Manufacturer | |
Manufacturer Product Number | F1299AA03 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, UR, VDE |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.69000 | kr.158.69 |
| 10 | kr.129.51400 | kr.1,295.14 |
| 30 | kr.117.54567 | kr.3,526.37 |
| 50 | kr.112.36380 | kr.5,618.19 |
| 100 | kr.105.68970 | kr.10,568.97 |
| 250 | kr.97.46152 | kr.24,365.38 |
| 500 | kr.94.14900 | kr.47,074.50 |
| Unit Price without VAT: | kr.158.69000 |
|---|---|
| Unit Price with VAT: | kr.198.36250 |

