
CDM-10 | |
|---|---|
DigiKey Part Number | 364-CDM-10-ND |
Manufacturer | |
Manufacturer Product Number | CDM-10 |
Description | CONN BARRIER STRP 10CIRC 0.546" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.546" (13.86mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.403.93000 | kr.403.93 |
| 10 | kr.296.42300 | kr.2,964.23 |
| 30 | kr.265.09167 | kr.7,952.75 |
| 50 | kr.253.94260 | kr.12,697.13 |
| 100 | kr.241.63810 | kr.24,163.81 |
| 250 | kr.229.41004 | kr.57,352.51 |
| Unit Price without VAT: | kr.403.93000 |
|---|---|
| Unit Price with VAT: | kr.504.91250 |



