
CBPW-13 | |
|---|---|
DigiKey Part Number | 364-CBPW-13-ND |
Manufacturer | |
Manufacturer Product Number | CBPW-13 |
Description | CONN BARRIER STRP 13CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 13 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 13 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.19000 | kr.185.19 |
| 10 | kr.133.15900 | kr.1,331.59 |
| 25 | kr.119.50120 | kr.2,987.53 |
| 50 | kr.111.43700 | kr.5,571.85 |
| 100 | kr.105.01450 | kr.10,501.45 |
| 250 | kr.98.57256 | kr.24,643.14 |
| 500 | kr.94.92704 | kr.47,463.52 |
| Unit Price without VAT: | kr.185.19000 |
|---|---|
| Unit Price with VAT: | kr.231.48750 |







