
562015150 | |
|---|---|
DigiKey Part Number | 364-562015150-ND |
Manufacturer | |
Manufacturer Product Number | 562015150 |
Description | CONN BARRIER STRP 15CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 15 | Color Black |
Number of Wire Entries 30 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562010150 | Curtis Industries | 0 | 364-562010150-ND | kr.74.69155 | Parametric Equivalent |
| 562011150 | Curtis Industries | 0 | 364-562011150-ND | kr.139.71710 | Parametric Equivalent |
| 562012150 | Curtis Industries | 0 | 364-562012150-ND | kr.76.44520 | Parametric Equivalent |
| 562013150 | Curtis Industries | 0 | 364-562013150-ND | kr.85.39200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.139.81475 | kr.27,962.95 |
| Unit Price without VAT: | kr.139.81475 |
|---|---|
| Unit Price with VAT: | kr.174.76844 |





