17 Circuit 0.563" (14.30mm) Barrier Block Connector,
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562001170

DigiKey Part Number
364-562001170-ND
Manufacturer
Manufacturer Product Number
562001170
Description
CONN BARRIER STRP 17CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17 Circuit 0.563" (14.30mm) Barrier Block Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
8-22 AWG
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
17
Mounting Type
Chassis, Panel
Number of Wire Entries
34
Operating Temperature
150°C
Pitch
0.563" (14.30mm)
Material - Insulation
Phenol Formaldehyde (Phenolic)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.154.85070kr.30,970.14
Unit Price without VAT:kr.154.85070
Unit Price with VAT:kr.193.56338