
432600150 | |
|---|---|
DigiKey Part Number | 364-432600150-ND |
Manufacturer | |
Manufacturer Product Number | 432600150 |
Description | CONN BARRIER STRP 15CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 15 | Terminal Screw Finish Zinc |
Number of Wire Entries 15 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432601150 | Curtis Industries | 0 | 364-432601150-ND | kr.57.31235 | Parametric Equivalent |
| 432602150 | Curtis Industries | 0 | 364-432602150-ND | kr.59.94850 | Parametric Equivalent |
| 432603150 | Curtis Industries | 0 | 364-432603150-ND | kr.59.94850 | Parametric Equivalent |
| 432610150 | Curtis Industries | 0 | 364-432610150-ND | kr.59.16740 | Parametric Equivalent |
| 432611150 | Curtis Industries | 0 | 364-432611150-ND | kr.62.38940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.55.75015 | kr.11,150.03 |
| Unit Price without VAT: | kr.55.75015 |
|---|---|
| Unit Price with VAT: | kr.69.68769 |








