
432111130 | |
|---|---|
DigiKey Part Number | 364-432111130-ND |
Manufacturer | |
Manufacturer Product Number | 432111130 |
Description | CONN BARRIER STRP 13CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 13 | Mounting Type Chassis, Panel |
Number of Wire Entries 13 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432100130 | Curtis Industries | 0 | 364-432100130-ND | kr.41.20240 | Parametric Equivalent |
| 432101130 | Curtis Industries | 0 | 364-432101130-ND | kr.44.13145 | Parametric Equivalent |
| 432102130 | Curtis Industries | 0 | 364-432102130-ND | kr.44.81490 | Parametric Equivalent |
| 432103130 | Curtis Industries | 0 | 364-432103130-ND | kr.44.81490 | Parametric Equivalent |
| 432110130 | Curtis Industries | 0 | 364-432110130-ND | kr.44.42440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.47.15820 | kr.9,431.64 |
| Unit Price without VAT: | kr.47.15820 |
|---|---|
| Unit Price with VAT: | kr.58.94775 |








