
432102070 | |
|---|---|
DigiKey Part Number | 364-432102070-ND |
Manufacturer | |
Manufacturer Product Number | 432102070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432100070 | Curtis Industries | 0 | 364-432100070-ND | kr.23.58100 | Parametric Equivalent |
| 432101070 | Curtis Industries | 0 | 364-432101070-ND | kr.24.98055 | Parametric Equivalent |
| 432103070 | Curtis Industries | 0 | 364-432103070-ND | kr.25.44590 | Parametric Equivalent |
| 432110070 | Curtis Industries | 0 | 364-432110070-ND | kr.25.44590 | Parametric Equivalent |
| 432111070 | Curtis Industries | 0 | 364-432111070-ND | kr.27.11775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.25.44590 | kr.5,089.18 |
| Unit Price without VAT: | kr.25.44590 |
|---|---|
| Unit Price with VAT: | kr.31.80738 |








