432101110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.35.14895
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.38.27330
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.38.27330
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.38.27330
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.41.10475
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.41.59295
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.41.20240
Datasheet
Image for 432101110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432101110

DigiKey Part Number
364-432101110-ND
Manufacturer
Manufacturer Product Number
432101110
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin, Insulated
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
11
Mounting Type
Chassis, Panel
Number of Wire Entries
11
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
432100110Curtis Industries0364-432100110-NDkr.35.14895Parametric Equivalent
432102110Curtis Industries0364-432102110-NDkr.38.27330Parametric Equivalent
432103110Curtis Industries0364-432103110-NDkr.38.27330Parametric Equivalent
432110110Curtis Industries0364-432110110-NDkr.38.27330Parametric Equivalent
432111110Curtis Industries0364-432111110-NDkr.41.10475Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.37.58985kr.7,517.97
Unit Price without VAT:kr.37.58985
Unit Price with VAT:kr.46.98731