Similar

431210060 | |
|---|---|
DigiKey Part Number | 364-431210060-ND |
Manufacturer | |
Manufacturer Product Number | 431210060 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Wire Entries 6 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK55506030 | On Shore Technology Inc. | 0 | OSTYK55506030-ND | kr.10.12912 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.24.14145 | kr.4,828.29 |
| Unit Price without VAT: | kr.24.14145 |
|---|---|
| Unit Price with VAT: | kr.30.17681 |









